Maida Development D73ZOV300RA02 technical specifications.
| Capacitance | 2.92nF |
| Clamping Current | 2.5A |
| Clamping Voltage | 93V |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 38V |
| Mount | Through Hole |
| RoHS Compliant | No |
| Varistor Voltage | 47V |
| RoHS | Not Compliant |
Download the complete datasheet for Maida Development D73ZOV300RA02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.