Maida Development D73ZOV301RA25 technical specifications.
| Capacitance | 110pF |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Voltage Rating | 390V |
| RoHS | Compliant |
Download the complete datasheet for Maida Development D73ZOV301RA25 to view detailed technical specifications.
No datasheet is available for this part.