Maida Development D7577ZOV181RA390 technical specifications.
| Mounting | Through Hole |
| Terminal Pitch (mm) | 25.4 |
| Lead Style | Straight Strap Terminal |
| Product Length (mm) | 48.01 |
| Product Depth (mm) | 6.78 |
| Product Height (mm) | 52.58 |
| Varistor Voltage | 283V |
| Max AC Voltage Rating | 180V |
| Max DC Voltage Rating | 230V |
| Capacitance | 0.004uF |
| Clamping Voltage | 465V |
| Clamping Current | 300A |
| Maximum Surge Current | 40000A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Cage Code | 69LD7 |
| HTS Code | 8533404000 |
| Schedule B | 8533400080 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Maida Development D7577ZOV181RA390 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.