Maida Development D7580ZOV481RA820 technical specifications.
| Capacitance | 1.5nF |
| Clamping Current | 300A |
| Clamping Voltage | 1.3kV |
| Lead Pitch | 25.4mm |
| Lead/Base Style | Strap |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 640V |
| Mount | Through Hole |
| RoHS Compliant | No |
| Varistor Voltage | 754V |
| RoHS | Not Compliant |
Download the complete datasheet for Maida Development D7580ZOV481RA820 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.