Maida Development D7580ZOV751RA1200 technical specifications.
| Capacitance | 940pF |
| Clamping Current | 300A |
| Clamping Voltage | 2.1kV |
| Lead Free | Lead Free |
| Lead Pitch | 25.4mm |
| Lead/Base Style | Strap |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 750V |
| Max Voltage Rating (DC) | 970V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Varistor Voltage | 1.18kV |
| Voltage Rating | 970V |
| RoHS | Compliant |
Download the complete datasheet for Maida Development D7580ZOV751RA1200 to view detailed technical specifications.
No datasheet is available for this part.