Maida Development D7880ZOV301RA380 technical specifications.
| Capacitance | 1.7nF |
| Clamping Current | 200A |
| Clamping Voltage | 790V |
| Lead Pitch | 25.4mm |
| Lead/Base Style | Strap |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 390V |
| Mount | Through Hole |
| RoHS Compliant | No |
| Varistor Voltage | 472V |
| RoHS | Not Compliant |
Download the complete datasheet for Maida Development D7880ZOV301RA380 to view detailed technical specifications.
No datasheet is available for this part.