Maida Development R62ZOV151HC technical specifications.
| Varistor Voltage | 235V |
| Max AC Voltage Rating | 150V |
| Max DC Voltage Rating | 200V |
| Capacitance | 670pF |
| Clamping Voltage | 395V |
| Clamping Current | 30A |
| Maximum Surge Current | 6500A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 7.62mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Maida Development R62ZOV151HC to view detailed technical specifications.
No datasheet is available for this part.