Maida Development S6678ZOV271RA430 technical specifications.
| Capacitance | 2.14nF |
| Clamping Current | 200A |
| Clamping Voltage | 680V |
| Lead Pitch | 10.01mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 270V |
| Max Voltage Rating (DC) | 360V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Varistor Voltage | 424V |
| RoHS | Compliant |
Download the complete datasheet for Maida Development S6678ZOV271RA430 to view detailed technical specifications.
No datasheet is available for this part.