Maida Development S66ZOV361HC technical specifications.
| Capacitance | 1.46nF |
| Clamping Current | 200A |
| Clamping Voltage | 932V |
| Lead Pitch | 12.07mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 360V |
| Max Voltage Rating (DC) | 470V |
| Mount | Through Hole |
| Varistor Voltage | 580V |
| RoHS | Not Compliant |
Download the complete datasheet for Maida Development S66ZOV361HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
