BSTCM Series 6 Position SMT Dual Row Straight 2 mm Board Stacker
Major League Electronics BSTCM-206-D-275-28-GT-250 technical specifications.
| Lead Free | Lead Free |
| Number of Positions | 12 |
| Packaging | Box |
| Pitch | 2mm |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Major League Electronics BSTCM-206-D-275-28-GT-250 to view detailed technical specifications.
No datasheet is available for this part.