Makita 192600-1 technical specifications.
| Capacity | 2ah |
| Chemistry/Technology | NiCd |
| Voltage Rating | 14.4V |
| Weight | 780g |
| RoHS | Compliant |
Download the complete datasheet for Makita 192600-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
