Makita is a leading manufacturer of high-quality power tools and equipment for professional trades and DIY enthusiasts.

Makita GA9020kd 230mm Angle Grinder, 6600rpm, 240V, UK Plug
MAKITA 194550-6 Rechargeable Battery, Lithium Ion, 1.3 Ah, 10.8 V
9558NB
BATTERY, CRTRDGE, 7000, 7.2V, 1.3AH; Battery Technology:Nickel Cadmium; Battery Capacity:1.2Ah; Battery Voltage:7.2V; Battery Size Code:-; Battery Terminals:-; External Diameter:-; External Height:-; External Width:-; External Depth:-; Weight:340g; Battery IEC Code:-; Battery NEDA Code:-; SVHC:No SVHC (15-Jun-2015); Output Voltage:7.2V
GRINDER, ANGLE, 230V, 115MM - Supply Voltage V AC:230V; Power Rating:1.4kW; Disc Diameter:115mm; SVHC:No SVHC (20-Jun-2011); Blade Diameter:115mm;
Kit, 2 Piece, 18V
DRILL, 12V - Supply Voltage V AC:12V; SVHC:No SVHC (20-Jun-2011); Battery Capacity:3.0Ah; Battery Type:NiMH; Battery Voltage:12V;
Makita HP2051F/2 Hammer Drill, 0 1200 / 0 2900rpm, 230V, 720W, 2.3kg, Type G - British 3-pin
Blade, Diamond, 115MM
MAKITA BHP456RFWX BATTERY, LI-ION, COMBI, 18V
JR3070CT230V
CORDLESS 14.4V COMBI UK PLUG; External Depth: 420mm; Max Torque: 30N-m; Min Torque: 18N-m; No Load Speed: 1300rpm;...
P-25616
Makita 12V NiMH Cordless Drill Driver, 2.6Ah, Euro Plug (6317DWDE)
Makita DDF 18V Li-ion Keyless Cordless Drill Driver, 4Ah, Euro Plug (DDF458RMJ)
BO4555 - Palm Sander Hook & Loop Easy-to-handle, dust-free palm sander with large clamp for quick paper change....
Makita HR2470 Hammer Drill, 0 1100rpm, 240V, 780W, 2.6kg
MAKITA JR180DWDE 18V RECIPROCATING SAW, 18V
Makita DWPE 12V NiCd Keyless Cordless Drill Driver, 1.3Ah, UK Plug (6271DWPE3)
Makita 192827-3 2Ah NiCd 18V Power Tool Battery, For Use With Makita 18 V Power Tools