Makita 193060-0 technical specifications.
| Capacity | 3ah |
| Package/Case | Metal |
| Chemistry/Technology | NiMH |
| Output Voltage | 14.4V |
| Reach SVHC Compliant | No |
| Weight | 800g |
| RoHS | Not Compliant |
Download the complete datasheet for Makita 193060-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.