
Makita 193061-8 technical specifications.
| Capacity | 2.8ah |
| Package/Case | Metal |
| Chemistry/Technology | NiMH |
| Height | 105mm |
| Output Voltage | 18V |
| Reach SVHC Compliant | No |
| Weight | 1045g |
| Width | 118mm |
| RoHS | Not Compliant |
Download the complete datasheet for Makita 193061-8 to view detailed technical specifications.
No datasheet is available for this part.
