Makita 193102-0 technical specifications.
| Capacity | 2.6ah |
| Package/Case | Metal |
| Chemistry/Technology | NiMH |
| Output Voltage | 18V |
| Voltage Rating | 18V |
| Weight | 995g |
| RoHS | Compliant |
Download the complete datasheet for Makita 193102-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
