Makita 193739-3 technical specifications.
| Capacity | 3.3ah |
| Package/Case | Metal |
| Chemistry/Technology | NiMH |
| Reach SVHC Compliant | No |
| Weight | 1.46kg |
| RoHS | Compliant |
Download the complete datasheet for Makita 193739-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.