Makita 2414NB/2 technical specifications.
| Package/Case | Metal |
| Height | 490mm |
| Input Power | 1.65kW |
| Length | 19.75inch |
| Weight | 16.3kg |
| Width | 540mm |
| RoHS | Compliant |
Download the complete datasheet for Makita 2414NB/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
