Makita 43292 technical specifications.
| Height | 80mm |
| Input Power | 450W |
| Length | 18mm |
| Mount | External |
| Weight | 1.9kg |
| Width | 290mm |
| RoHS | Compliant |
Download the complete datasheet for Makita 43292 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.