
Makita 6271DWPE3 technical specifications.
| Capacity | 1.3ah |
| Series | DWPE |
| Speed | 1300RPM |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Makita 6271DWPE3 to view detailed technical specifications.
No datasheet is available for this part.