
BATTERY, CRTRDGE, 7000, 7.2V, 1.3AH; Battery Technology:Nickel Cadmium; Battery Capacity:1.2Ah; Battery Voltage:7.2V; Battery Size Code:-; Battery Terminals:-; External Diameter:-; External Height:-; External Width:-; External Depth:-; Weight:340g; Battery IEC Code:-; Battery NEDA Code:-; SVHC:No SVHC (15-Jun-2015); Output Voltage:7.2V
Checking distributor stock and pricing after the page loads.
| Capacity | 1.2ah |
| Chemistry/Technology | NiCd |
| Mount | External |
| Output Voltage | 7.2V |
| Reach SVHC Compliant | No |
| Weight | 340g |
| RoHS | Not Compliant |
