Makita 8391DWPE3 technical specifications.
| Capacity | 1.3ah |
| Max Supply Voltage (DC) | 240V |
| Number of Batteries | 3 |
| Weight | 2.3kg |
| RoHS | Compliant |
Download the complete datasheet for Makita 8391DWPE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
