Makita 8444DWFE technical specifications.
| Capacity | 3ah |
| Speed | 1700RPM |
| Voltage Rating | 18V |
| Weight | 2.7kg |
| RoHS | Compliant |
Download the complete datasheet for Makita 8444DWFE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
