Makita BDF446RFE technical specifications.
| Capacity | 4ah |
| Series | DDF |
| Speed | 1500RPM |
| Voltage Rating | 14.4V |
| RoHS | Compliant |
Download the complete datasheet for Makita BDF446RFE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.