
Makita D-27458 technical specifications.
| Mount | External |
| Outside Diameter | 115mm |
| Reach SVHC Compliant | No |
| Thickness | 1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Makita D-27458 to view detailed technical specifications.
No datasheet is available for this part.
