Makita DF030DWE technical specifications.
| Capacity | 1.3ah |
| Reach SVHC Compliant | No |
| Series | DF |
| Speed | 1300RPM |
| Voltage Rating | 10.8V |
| RoHS | Compliant |
Download the complete datasheet for Makita DF030DWE to view detailed technical specifications.
No datasheet is available for this part.