Makita GD0600/2 technical specifications.
| Input Power | 400W |
| Length | 358mm |
| Speed | 25000RPM |
| Weight | 1.74kg |
| Width | 390mm |
| RoHS | Compliant |
Download the complete datasheet for Makita GD0600/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.