Malico CEBF0135351602-00 technical specifications.
| Package/Case | BGA |
| Length | 35mm |
| Max Current Rating | 130mA |
| Natural Thermal Resistance | 2.32°C/W |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | Yes |
| Supply Current | 130mA |
| DC Rated Voltage | 5V |
| Weight | 15g |
| RoHS | Compliant |
Download the complete datasheet for Malico CEBF0135351602-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.