Polyester film capacitor with 100nF capacitance and 20% tolerance. Features a 600VDC/250VAC voltage rating and a radial leaded package. Designed for operation up to 85°C.
Mallory Sonalert 104M06QC100 technical specifications.
| Capacitance | 100nF |
| Tolerance | 20% |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert 104M06QC100 to view detailed technical specifications.
No datasheet is available for this part.