Film capacitor, X2 suppression type, featuring 100nF capacitance with a 10% tolerance. Rated for 275VAC operation, this component utilizes PET dielectric material. It offers a radial leaded package with a 15mm pitch, measuring 17 x 8 x 15mm, and operates up to 100°C.
Mallory Sonalert 158X104K technical specifications.
| Capacitance | 100nF |
| Tolerance | 10% |
| Voltage | 250V |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert 158X104K to view detailed technical specifications.
No datasheet is available for this part.