Mallory Sonalert 158X224 technical specifications.
| Capacitance | 220nF |
| Dielectric Material | Polyester |
| Max Operating Temperature | 100°C |
| Tolerance | 20% |
| Voltage Rating | 275V |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert 158X224 to view detailed technical specifications.
No datasheet is available for this part.