Mallory Sonalert 185104J63AAB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Manufacturer Series | 185 |
| Capacitance | 0.1 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 63 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mallory Sonalert 185104J63AAB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.