
Mallory Sonalert AST1575BMAQ technical specifications.
| Capacitance | 15nF |
| Current Rating | 5mA |
| Frequency | 3.65kHz |
| Height | 7mm |
| Length | 15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount, PCB |
| Operating Supply Current | 5mA |
| Packaging | Strip |
| Self Resonant Frequency | 3.65kHz |
| Series | AST |
| Shape | Square |
| Termination | SMD/SMT |
| Voltage Rating | 7V |
| Width | 14.8mm |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert AST1575BMAQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.