Mallory Sonalert AST1628MA1Q technical specifications.
| Frequency | 4kHz |
| Mount | Surface Mount |
| Operating Supply Current | 5mA |
| Packaging | Bulk |
| Series | AST |
| Termination | Solder |
| Voltage Rating | 3V |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert AST1628MA1Q to view detailed technical specifications.
No datasheet is available for this part.