Mallory Sonalert AST605 technical specifications.
| Diameter | 12.6mm |
| Length | 12.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 50mA |
| Operating Supply Voltage | 7V |
| Series | AST |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert AST605 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.