Nut Knurled Thumb 1 1/8-24-THD 33.35mm- HD DIA 1 5in/16in- HD DIA 1.313in- HD DIA 9.53mm-THK 3in/8in-THK 0.375in-THK Aluminum Clear Anodized
Mallory Sonalert CNR1 technical specifications.
| Finish | Anodized |
| Head Diameter | 1.313inch |
| Material | Aluminium, Anodized |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert CNR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.