
Mallory Sonalert MAS27A29ERB120Q technical specifications.
| Current Rating | 20mA |
| Diameter | 36mm |
| Input Type | AC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Flanges, Flush |
| Operating Supply Current | 20mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | MAS |
| Termination | Screw |
| Voltage Rating | 120V |
| Voltage Rating (AC) | 60V |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert MAS27A29ERB120Q to view detailed technical specifications.
No datasheet is available for this part.