The MSE28MTT3 is a piezo indicator with a frequency range of 3000 to 3700, operating within a supply voltage of 16VDC to 28VDC and a maximum supply current of 50mA. It is designed for through-hole mounting with a pin termination method. The device operates within a temperature range of -40°C to 65°C and produces a minimum sound pressure of 75dBA.
Mallory Sonalert MSE28MTT3 technical specifications.
| Frequency Range | 3000 to 3700Hz |
| Min Operating Supply Voltage | 16VDC |
| Max Operating Supply Voltage | 28VDC |
| Maximum Supply Current | 50mA |
| Type | Indicator |
| Technology | Piezo |
| Minimum Sound Pressure | 75dBAdBA |
| Mounting | Through Hole |
| Termination Method | Pin |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 65°C |
| Product Weight | 4g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mallory Sonalert MSE28MTT3 to view detailed technical specifications.
No datasheet is available for this part.