Mallory Sonalert MSE28MTT3S technical specifications.
| Frequency Range | 3000 to 3700Hz |
| Min Operating Supply Voltage | 16VDC |
| Max Operating Supply Voltage | 28VDC |
| Maximum Supply Current | 50mA |
| Type | Indicator |
| Technology | Piezo |
| Minimum Sound Pressure | 75dBAdBA |
| Mounting | Through Hole |
| Termination Method | Pin |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 65°C |
| Product Weight | 4g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mallory Sonalert MSE28MTT3S to view detailed technical specifications.
No datasheet is available for this part.