
Piezo audio indicator with a 2VDC to 6VDC operating voltage range and a maximum supply current of 30mA. This through-hole mounted component features pin termination and delivers a minimum sound pressure of 85dBA at a frequency range of 3000Hz to 4000Hz, with a maximum resonant frequency of 4000Hz. Operating within a temperature range of -20°C to 65°C, this indicator has a product length and depth of 23mm and a height of 12.9mm.
Mallory Sonalert MSO206NR technical specifications.
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Product Length (mm) | 23 |
| Product Depth (mm) | 23 |
| Product Height (mm) | 12.9 |
| Maximum Resonant Frequency | 4000Hz |
| Frequency Range | 3000 to 4000Hz |
| Min Operating Supply Voltage | 2VDC |
| Max Operating Supply Voltage | 6VDC |
| Maximum Supply Current | 30mA |
| Type | Indicator |
| Technology | Piezo |
| Minimum Sound Pressure | 85dBA(Typ)dBA |
| Termination Method | Pin |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 65°C |
| Cage Code | 90201 |
| EU RoHS | Yes |
| HTS Code | 8531809041 |
| Schedule B | 8531800040 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mallory Sonalert MSO206NR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.