
Mallory Sonalert MSR320 technical specifications.
| Diameter | 0.91mm |
| Frequency | 3.5kHz |
| Housing Color | Blue |
| Input Type | DC |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 16mA |
| Mount | Through Hole, PCB |
| Operating Supply Current | 16mA |
| Package Quantity | 100 |
| Packaging | Bulk |
| Self Resonant Frequency | 3.4kHz |
| Series | MSR |
| Termination | PC Pins |
| Weight | 3.5g |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert MSR320 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.