
Mallory Sonalert MSR516N technical specifications.
| Package/Case | Radial |
| Diameter | 0.91mm |
| Frequency | 3.85kHz |
| Housing Color | Blue |
| Input Type | DC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 14mA |
| Mount | Through Hole, PCB |
| Operating Supply Current | 14mA |
| Packaging | Bulk |
| Self Resonant Frequency | 3.85kHz |
| Series | MSR |
| Termination | PC Pins |
| Weight | 3.5g |
| RoHS | Not Compliant |
Download the complete datasheet for Mallory Sonalert MSR516N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
