
Mallory Sonalert MSR516NJSR technical specifications.
| Package/Case | Epoxy |
| Current Rating | 12mA |
| Diameter | 23mm |
| Frequency | 3.9kHz |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Current | 12mA |
| Packaging | Bulk |
| Series | MSR |
| Termination | PC Pins |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert MSR516NJSR to view detailed technical specifications.
No datasheet is available for this part.