
Piezo audio indicator with a 5VDC to 16VDC input range, drawing a maximum of 14mA. Features a sound pressure level of 88dBA to 96dBA and operates within a frequency range of 3000Hz to 4000Hz. Designed for through-hole mounting with PC pin termination, this component has a 23mm diameter and 10mm height. It operates reliably between -40°C and 85°C.
Mallory Sonalert MSR516NR technical specifications.
| Current Rating | 14mA |
| Diameter | 23mm |
| Frequency | 3.9kHz |
| Height | 10mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 14mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 5V |
| Mount | Through Hole, Flush |
| Operating Supply Current | 14mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 3.5kHz |
| Series | MSR |
| Termination | PC Pins |
| DC Rated Voltage | 5V |
| Weight | 3.5g |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert MSR516NR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
