General purpose PCB mount speaker with 8 Ohm impedance and 250mW power rating. Features a top port design for 90dB sound output at a 975Hz frequency. This component is lead-free, suitable for SMD/SMT termination, and operates within a temperature range of -20°C to 55°C. Its dimensions are 23mm in length and width, with a depth and height of 13mm. Maximum power dissipation is 500mW.
Mallory Sonalert MSS300R technical specifications.
| Depth | 13mm |
| Frequency | 975Hz |
| Height | 13mm |
| Impedance | 8R |
| Lead Free | Lead Free |
| Length | 23mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 500mW |
| Mount | PCB |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 8R |
| Self Resonant Frequency | 975Hz |
| Termination | SMD/SMT |
| Type | General Purpose |
| Width | 23mm |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert MSS300R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.