Mallory Sonalert MSS5DMHSP technical specifications.
| Typical Operating Supply Voltage | 5VDC |
| Maximum Supply Current | 400mA |
| Minimum Sound Pressure | 85dBdBA |
| Mounting | Through Hole |
| Termination Method | Pin |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 55°C |
| Product Weight | 6g |
Download the complete datasheet for Mallory Sonalert MSS5DMHSP to view detailed technical specifications.
No datasheet is available for this part.