
Piezoelectric audio indicator with a 5V DC rated voltage, operating between -30°C and 55°C. Features a 2.075kHz frequency, 8 Ohm impedance, and a 250mA current rating. This through-hole mount component has a 23mm diameter and 13mm height, with PC pin termination.
Mallory Sonalert MSS5M1 technical specifications.
| Current Rating | 250mA |
| Diameter | 23mm |
| Frequency | 2.075kHz |
| Height | 13mm |
| Impedance | 8R |
| Input Type | DC |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Flush |
| Operating Supply Current | 150mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 975Hz |
| Series | MSS |
| Termination | PC Pins |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert MSS5M1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.