
Mallory Sonalert PB-0927PD1AQ technical specifications.
| Depth | 5.5mm |
| Diameter | 9mm |
| Frequency | 2.7kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operating Supply Current | 80mA |
| Operating Supply Voltage | 7V |
| Packaging | Bulk |
| Series | PB |
| Shape | Round |
| Termination | PC Pins |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert PB-0927PD1AQ to view detailed technical specifications.
No datasheet is available for this part.
