Mallory Sonalert PB-1220PE-05Q technical specifications.
| Frequency | 2.048kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Supply Current | 60mA |
| Packaging | Bulk |
| Series | PB |
| Termination | PC Pins |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert PB-1220PE-05Q to view detailed technical specifications.
No datasheet is available for this part.