Mallory Sonalert PB-12N23MPW-03Q technical specifications.
| Maximum Resonant Frequency | 2300Hz |
| Frequency Range | 1900 to 2700Hz |
| Min Operating Supply Voltage | 2VDC |
| Typical Operating Supply Voltage | 3VDC |
| Max Operating Supply Voltage | 5VDC |
| Maximum Supply Current | 50mA |
| Type | Indicator |
| Technology | Piezo |
| Minimum Sound Pressure | 85dBAdBA |
| Mounting | Through Hole |
| Termination Method | Pin |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mallory Sonalert PB-12N23MPW-03Q to view detailed technical specifications.
No datasheet is available for this part.