Mallory Sonalert PB-12N23P-01 technical specifications.
| Current Rating | 25mA |
| Diameter | 12mm |
| Frequency | 2.3kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 25mA |
| Mount | Flush |
| Nominal Supply Voltage (DC) | 1.5V |
| Series | PB |
| Termination | Solder |
| Voltage Rating | 1.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Mallory Sonalert PB-12N23P-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.